74FCT810CTQG vs IDT74FCT810CTPY8 feature comparison

74FCT810CTQG Integrated Device Technology Inc

Buy Now Datasheet

IDT74FCT810CTPY8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QSOP SSOP
Package Description SOP, SSOP-20
Pin Count 20 20
Manufacturer Package Code PCG20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ONE BANK WITH ALL TRUE OUTPUTS & OTHER WITH ALL INVERTED OUTPUTS ONE BANK WITH ALL TRUE OUTPUTS & OTHER WITH ALL INVERTED OUTPUTS
Family FCT FCT
Input Conditioning SCHMITT TRIGGER SCHMITT TRIGGER
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e0
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Inverted Outputs 5 5
Number of Terminals 20 20
Number of True Outputs 5 5
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Propagation Delay (tpd) 4.3 ns 4.3 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.6 ns 0.6 ns
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 4 1
Length 7.2 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.048 A
Package Equivalence Code SSOP20,.3
Prop. Delay@Nom-Sup 4.3 ns
Seated Height-Max 1.99 mm
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Compare 74FCT810CTQG with alternatives

Compare IDT74FCT810CTPY8 with alternatives