74FCT521CTQG vs IDT74FCT521TQ8 feature comparison

74FCT521CTQG Integrated Device Technology Inc

Buy Now Datasheet

IDT74FCT521TQ8 Integrated Device Technology Inc

Buy Now Datasheet
Yes
Yes
Transferred Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
QSOP QSOP
QSOP-20 SSOP,
20 20
PCG20
compliant unknown
EAR99
8542.39.00.01 8542.39.00.01
1988-01-01
CASCADABLE
FCT FCT
R-PDSO-G20 R-PDSO-G20
e3 e0
8.65 mm 8.65 mm
50 pF
IDENTITY COMPARATOR IDENTITY COMPARATOR
1
8 8
1 1
20 20
85 °C 85 °C
-40 °C -40 °C
INVERTED INVERTED
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SSOP
SSOP20,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
260
4.5 ns
Not Qualified Not Qualified
1.75 mm 1.75 mm
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN TIN LEAD
GULL WING GULL WING
0.635 mm 0.635 mm
DUAL DUAL
30
3.9116 mm 3.9116 mm
2 1

Compare 74FCT521CTQG with alternatives

Compare IDT74FCT521TQ8 with alternatives