74FCT377LC vs IDT74FCT377ATL feature comparison

74FCT377LC Texas Instruments

Buy Now Datasheet

IDT74FCT377ATL Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description QCCN, QCCN, LCC20,.35SQ
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH HOLD MODE WITH HOLD MODE
Family FCT FCT
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 13 ns 7.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.905 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm 8.89 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code QLCC
Pin Count 20
JESD-609 Code e0
Max Frequency@Nom-Sup 83300000 Hz
Max I(ol) 0.048 A
Output Characteristics 3-STATE
Package Equivalence Code LCC20,.35SQ
Prop. Delay@Nom-Sup 7.2 ns
Terminal Finish TIN LEAD

Compare 74FCT377LC with alternatives

Compare IDT74FCT377ATL with alternatives