74FCT273AFCQR vs IDT54FCT273CTEB feature comparison

74FCT273AFCQR National Semiconductor Corporation

Buy Now Datasheet

IDT54FCT273CTEB Teledyne e2v

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP E2V TECHNOLOGIES PLC
Package Description DFP, FL20,.3 ,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
JESD-30 Code R-GDFP-F20 R-GDFP-F16
JESD-609 Code e0
Length 13.72 mm 13.72 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max I(ol) 0.064 A 0.032 A
Number of Bits 8 1
Number of Functions 1 8
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL20,.3 FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 16.8 mA 16.3 mA
Prop. Delay@Nom-Sup 13 ns 6.5 ns
Propagation Delay (tpd) 13 ns 6.5 ns
Qualification Status Not Qualified
Seated Height-Max 2.286 mm 2.286 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.731 mm 7.239 mm
Base Number Matches 1 1
Screening Level MIL-STD-883 Class B

Compare 74FCT273AFCQR with alternatives

Compare IDT54FCT273CTEB with alternatives