74FCT163245APAG8 vs 74FCT163245APAG feature comparison

74FCT163245APAG8 Integrated Device Technology Inc

Buy Now Datasheet

74FCT163245APAG Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC ROCHESTER ELECTRONICS INC
Part Package Code TSSOP TSSOP
Package Description GREEN, TSSOP-48 TSSOP,
Pin Count 48 48
Manufacturer Package Code PAG48
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1992-01-01
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family FCT FCT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3 e3
Length 12.5 mm 12.5 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 4.6 ns
Propagation Delay (tpd) 4.6 ns 4.6 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 6.1 mm 6.1 mm
Base Number Matches 2 1

Compare 74FCT163245APAG8 with alternatives

Compare 74FCT163245APAG with alternatives