74FCT162543ATPA8
vs
CD74FCT162543ATMT
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
ROCHESTER ELECTRONICS LLC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP56,.3,20
Pin Count
56
Manufacturer Package Code
PA56
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
Additional Feature
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
FCT
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
JESD-609 Code
e0
e0
Length
14 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
56
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
240
NOT SPECIFIED
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
8 ns
8 ns
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
NOT SPECIFIED
Width
6.1 mm
Base Number Matches
2
2
Category CO2 Kg
12.3
Compare 74FCT162543ATPA8 with alternatives
Compare CD74FCT162543ATMT with alternatives