74FCT16245ETE
vs
5962-9225801MXA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
DFP,
CERPACK-48
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL
Family
FCT
FCT
JESD-30 Code
R-GDFP-F48
R-GDFP-F48
JESD-609 Code
e0
e0
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
3.2 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
CPACK
Pin Count
48
Manufacturer Package Code
CS48
ECCN Code
EAR99
Date Of Intro
1994-01-01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Length
15.875 mm
Load Capacitance (CL)
50 pF
Max I(ol)
0.048 A
Moisture Sensitivity Level
1
Package Equivalence Code
FL48,.4,25
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
7.5 ns
Screening Level
MIL-STD-883
Seated Height-Max
2.413 mm
Terminal Pitch
0.635 mm
Width
9.652 mm
Compare 74FCT16245ETE with alternatives
Compare 5962-9225801MXA with alternatives