74FCT162374TPVCG4 vs IDT74FCT162374TPV feature comparison

74FCT162374TPVCG4 Texas Instruments

Buy Now Datasheet

IDT74FCT162374TPV Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SSOP SSOP
Package Description SSOP, SSOP48,.4 SSOP, SSOP48,.4
Pin Count 48 48
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 15.875 mm 15.875 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A 0.024 A
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP48,.4 SSOP48,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED 225
Prop. Delay@Nom-Sup 10 ns 10 ns
Propagation Delay (tpd) 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.79 mm 2.794 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.49 mm 7.5 mm
Base Number Matches 1 1
Additional Feature MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C
JESD-609 Code e0
Moisture Sensitivity Level 1
Terminal Finish TIN LEAD

Compare 74FCT162374TPVCG4 with alternatives

Compare IDT74FCT162374TPV with alternatives