74FCT162245TPAG vs IDT74FST163244PAG8 feature comparison

74FCT162245TPAG Integrated Device Technology Inc

Buy Now Datasheet

IDT74FST163244PAG8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP TSSOP
Package Description GREEN, TSSOP-48 TSSOP-48
Pin Count 48 48
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Family FCT CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3 e3
Logic IC Type BUS TRANSCEIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 8 4
Number of Functions 2 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SO48(UNSPEC) TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 7.5 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Length 12.5 mm
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 mm

Compare 74FCT162245TPAG with alternatives

Compare IDT74FST163244PAG8 with alternatives