74FCT162245CTPVG8
vs
74FCT162245CTPVG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
SSOP
Package Description
SSOP, SSOP48,.4
GREEN, SSOP-48
Pin Count
48
48
Manufacturer Package Code
PVG48
PVG48
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
FCT
FCT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e3
e3
Length
15.875 mm
15.875 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.024 A
0.024 A
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP48,.4
SSOP48,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
4.1 ns
3.5 ns
Propagation Delay (tpd)
3.5 ns
3.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.794 mm
2.794 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.493 mm
7.493 mm
Base Number Matches
2
2
Rohs Code
Yes
ECCN Code
EAR99
Date Of Intro
1992-01-01
Compare 74FCT162245CTPVG8 with alternatives
Compare 74FCT162245CTPVG with alternatives