74FCT162244TPVCG4 vs PI74FCT162244TVX feature comparison

74FCT162244TPVCG4 Texas Instruments

Buy Now Datasheet

PI74FCT162244TVX Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC PERICOM SEMICONDUCTOR CORP
Part Package Code SSOP SSOP
Package Description SSOP, SSOP48,.4 SSOP, SSOP48,.4
Pin Count 48 48
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW ENABLE LOW
Family FCT FCT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e4 e0
Length 15.875 mm 15.875 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 1 1
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP48,.4 SSOP48,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 6.5 ns 6.5 ns
Propagation Delay (tpd) 6.5 ns 6.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.79 mm 2.79 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.49 mm 7.49 mm
Base Number Matches 1 1
ECCN Code EAR99
Additional Feature MAX OUTPUT SKEW = 0.5NS; TYPICAL VOLP < 0.6V AT VCC = 5V, TA = 25 DEGREE C
Load Capacitance (CL) 50 pF

Compare 74FCT162244TPVCG4 with alternatives

Compare PI74FCT162244TVX with alternatives