74FCT162244ETPVG vs 74FCT162244ETPV8 feature comparison

74FCT162244ETPVG Integrated Device Technology Inc

Buy Now Datasheet

74FCT162244ETPV8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SSOP
Package Description SSOP-48 SOP, SSOP48,.4
Pin Count 48
Manufacturer Package Code PVG48
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1992-01-01
Control Type ENABLE LOW ENABLE LOW
Count Direction UNIDIRECTIONAL
Family FCT FCT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3 e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 1 1
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SO48(UNSPEC) SSOP48,.4
Package Shape RECTANGULAR RECTANGULAR
Peak Reflow Temperature (Cel) 260 225
Power Supply Current-Max (ICC) 16.5 mA
Prop. Delay@Nom-Sup 3.2 ns 3.2 ns
Propagation Delay (tpd) 3.2 ns 3.2 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Base Number Matches 2 1
Package Code SOP
Package Style SMALL OUTLINE
Packing Method TR
Terminal Pitch 0.635 mm

Compare 74FCT162244ETPVG with alternatives

Compare 74FCT162244ETPV8 with alternatives