74F841SCX vs 74F841SDCQR feature comparison

74F841SCX Rochester Electronics LLC

Buy Now Datasheet

74F841SDCQR National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description 0.300 INCH, MS-013, SOIC-24 DIP, DIP24,.3
Pin Count 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code R-PDSO-G24 R-GDIP-T24
JESD-609 Code e0 e0
Length 15.4 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 13.5 ns 8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 5.715 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.62 mm
Base Number Matches 1 1
Max I(ol) 0.024 A
Package Equivalence Code DIP24,.3
Power Supply Current-Max (ICC) 92 mA
Prop. Delay@Nom-Sup 13.5 ns

Compare 74F841SCX with alternatives

Compare 74F841SDCQR with alternatives