74F841PC
vs
74F841PCQR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Package Description
DIP, DIP24,.6
DIP,
Reach Compliance Code
unknown
unknown
Family
F/FAST
F/FAST
JESD-30 Code
R-PDIP-T24
R-PDIP-T24
JESD-609 Code
e0
Length
31.915 mm
31.75 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
10
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
92 mA
Prop. Delay@Nom-Sup
13.5 ns
Propagation Delay (tpd)
8 ns
8 ns
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
4
4
HTS Code
8542.39.00.01
Compare 74F841PC with alternatives
Compare 74F841PCQR with alternatives