74F823SC vs 935031400623 feature comparison

74F823SC Fairchild Semiconductor Corporation

Buy Now Datasheet

935031400623 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code SOIC SOIC
Package Description 0.300 INCH, MS-013, SOIC-24 SOP,
Pin Count 24 24
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLEAR AND CLOCK ENABLE
Family F/FAST F/FAST
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3
Length 15.4 mm 15.4 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 70000000 Hz
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 9 1
Number of Functions 1 9
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supply Current-Max (ICC) 100 mA
Prop. Delay@Nom-Sup 10.5 ns
Propagation Delay (tpd) 10.5 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Width 7.5 mm 7.5 mm
Base Number Matches 5 1

Compare 74F823SC with alternatives

Compare 935031400623 with alternatives