74F765A
vs
74LS764A-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PHILIPS COMPONENTS
|
PHILIPS COMPONENTS
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
18
|
18
|
Boundary Scan |
NO
|
NO
|
Bus Compatibility |
68020; 68000 FAMILY; 8086; Z80
|
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQCC-J44
|
S-PQCC-J44
|
Low Power Mode |
NO
|
NO
|
Memory Organization |
256K X 1
|
|
Number of Banks |
1
|
1
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
210 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
TTL
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Position |
QUAD
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
MEMORY CONTROLLER, DRAM
|
MEMORY CONTROLLER, DRAM
|
Base Number Matches |
10
|
1
|
|
|
|
Compare 74F765A with alternatives
Compare 74LS764A-T with alternatives