74F765-1A
vs
74LS765A
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
SIGNETICS CORP
|
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8542.31.00.01
|
|
Address Bus Width |
18
|
|
Boundary Scan |
NO
|
|
Bus Compatibility |
68020; 68000; 8086; Z-80
|
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQCC-J44
|
|
Low Power Mode |
NO
|
|
Memory Organization |
256K X 1
|
|
Number of Banks |
1
|
|
Number of Terminals |
44
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
QCCJ
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER
|
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max |
170 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
J BEND
|
|
Terminal Position |
QUAD
|
|
uPs/uCs/Peripheral ICs Type |
MEMORY CONTROLLER, DRAM
|
|
Base Number Matches |
4
|
|
|
|
|
Compare 74F765-1A with alternatives