74F676SCX_NL vs 74F676SCQR feature comparison

74F676SCX_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

74F676SCQR Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP24,.4 SOP,
Pin Count 24
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature HOLD MODE; CHIP SELECT DISABLES BOTH SERIAL & PARALLEL OPERATIONS CHIP SELECT DISABLES BOTH SERIAL & PARALLEL OPERATIONS
Count Direction RIGHT RIGHT
Family F/FAST F/FAST
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3
Length 15.4 mm 15.4 mm
Logic IC Type PARALLEL IN SERIAL OUT PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup 90000000 Hz
Moisture Sensitivity Level 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 13.5 ns 13.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 7.5 mm 7.5 mm
fmax-Min 90 MHz 110 MHz
Base Number Matches 1 1

Compare 74F676SCX_NL with alternatives

Compare 74F676SCQR with alternatives