74F676SCX
vs
N74F676D
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
PHILIPS COMPONENTS
|
Part Package Code |
SOIC
|
|
Package Description |
0.300 INCH, PLASTIC, MS-013, SOIC-24
|
,
|
Pin Count |
24
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
HOLD MODE; CHIP SELECT DISABLES BOTH SERIAL & PARALLEL OPERATIONS
|
HOLD MODE
|
Count Direction |
RIGHT
|
RIGHT
|
Family |
F/FAST
|
F/FAST
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e3
|
|
Length |
15.4 mm
|
|
Logic IC Type |
PARALLEL IN SERIAL OUT
|
PARALLEL IN SERIAL OUT
|
Max Frequency@Nom-Sup |
90000000 Hz
|
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP24,.4
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
13.5 ns
|
13.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
Width |
7.5 mm
|
|
fmax-Min |
90 MHz
|
90 MHz
|
Base Number Matches |
2
|
2
|
Load Capacitance (CL) |
|
50 pF
|
Power Supply Current-Max (ICC) |
|
72 mA
|
|
|
|
Compare 74F676SCX with alternatives
Compare N74F676D with alternatives