74F675APC vs N74F675N feature comparison

74F675APC Fairchild Semiconductor Corporation

Buy Now Datasheet

N74F675N Signetics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SIGNETICS CORP
Part Package Code DIP
Package Description 0.600 INCH, SLIM, PLASTIC, MS-011, DIP-24 DIP, DIP24,.3
Pin Count 24
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PARALLEL OUTPUT IS REGISTERED; READ/WRITE CONTROL; HOLD MODE
Count Direction RIGHT RIGHT
Family F/FAST F/FAST
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e3 e0
Length 31.915 mm
Logic IC Type SERIAL IN PARALLEL OUT SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup 85000000 Hz 100000000 Hz
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 12 ns 12.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 15.24 mm
fmax-Min 85 MHz 130 MHz
Base Number Matches 2 1
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 160 mA

Compare 74F675APC with alternatives

Compare N74F675N with alternatives