74F657QCQR vs 5962-8953501LA feature comparison

74F657QCQR Texas Instruments

Buy Now Datasheet

5962-8953501LA Philips Semiconductors

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP PHILIPS SEMICONDUCTORS
Package Description QCCJ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL; PARITY GENERATION A TO B; ERROR DETECTION B TO A
Family F/FAST
JESD-30 Code S-PQCC-J28 R-XDIP-T24
Length 11.43 mm
Logic IC Type BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2
Number of Terminals 28 24
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code QCCJ DIP
Package Equivalence Code LDCC28,.5SQ DIP24,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Propagation Delay (tpd) 8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 11.43 mm
Base Number Matches 2 6
Rohs Code No
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e0
Max I(ol) 0.048 A
Power Supply Current-Max (ICC) 150 mA
Prop. Delay@Nom-Sup 9.5 ns
Screening Level 38535Q/M;38534H;883B
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped

Compare 74F657QCQR with alternatives