74F656SCQR vs 935029680602 feature comparison

74F656SCQR Fairchild Semiconductor Corporation

Buy Now Datasheet

935029680602 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code SOIC DIP
Package Description SOP, DIP,
Pin Count 24 24
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH TRIPLE OUTPUT ENABLE
Family F/FAST F/FAST
JESD-30 Code R-PDSO-G24 R-PDIP-T24
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 1
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 9.5 ns 9 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Length 31.7 mm
Package Equivalence Code DIP24,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 4.7 mm
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare 74F656SCQR with alternatives

Compare 935029680602 with alternatives