74F574SC vs 74F574SCX feature comparison

74F574SC Rochester Electronics LLC

Buy Now Datasheet

74F574SCX Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type BUS DRIVER BUS DRIVER
Base Number Matches 2 2
Rohs Code Yes
Package Description 0.300 INCH, MS-013, SOIC-20
Additional Feature BROADSIDE VERSION OF 374
Family F/FAST
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 12.8 mm
Max Frequency@Nom-Sup 70000000 Hz
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Power Supply Current-Max (ICC) 86 mA
Propagation Delay (tpd) 8.5 ns
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 7.5 mm

Compare 74F574SC with alternatives

Compare 74F574SCX with alternatives