74F537SDCQR
vs
74F537DCQR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
DIP,
Pin Count
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
F/FAST
F/FAST
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-CDIP-T20
R-GDIP-T20
Logic IC Type
DECIMAL DECODER/DRIVER
DECIMAL DECODER/DRIVER
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Output Polarity
CONFIGURABLE
CONFIGURABLE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
17 ns
17 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
3
Compare 74F537SDCQR with alternatives
Compare 74F537DCQR with alternatives