74F399PCQR vs 74F399PC feature comparison

74F399PCQR Texas Instruments

Buy Now Datasheet

74F399PC Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP16,.3 0.300 INCH, PLASTIC, MS-001, DIP-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature FOUR 2:1 MUX FOLLOWED BY REGISTER FOUR 2:1 MUX FOLLOWED BY REGISTER
Family F/FAST F/FAST
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0 e3
Length 19.34 mm 19.305 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 100000000 Hz
Max I(ol) 0.02 A
Number of Bits 4 4
Number of Functions 1 1
Number of Inputs 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 34 mA
Propagation Delay (tpd) 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 140 MHz 100 MHz
Base Number Matches 4 4
Pbfree Code Yes
Part Package Code DIP
Pin Count 16

Compare 74F399PCQR with alternatives

Compare 74F399PC with alternatives