74F398QC vs 54F398/B2AJC feature comparison

74F398QC National Semiconductor Corporation

Buy Now Datasheet

54F398/B2AJC Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Package Description QCCJ, LDCC20,.4SQ QCCN, LCC20,.35SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature FOUR 2:1 MUX FOLLOWED BY REGISTER FOUR 2:1 MUX FOLLOWED BY REGISTER
Family F/FAST F/FAST
JESD-30 Code S-PQCC-J20 S-CQCC-N20
JESD-609 Code e0 e0
Length 8.9662 mm 8.885 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 100000000 Hz 100000000 Hz
Max I(ol) 0.02 A 0.02 A
Number of Bits 4 4
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCN
Package Equivalence Code LDCC20,.4SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 38 mA 38 mA
Propagation Delay (tpd) 10 ns 11.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 1.9 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.9662 mm 8.885 mm
fmax-Min 140 MHz 100 MHz
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 20
Screening Level 38535Q/M;38534H;883B

Compare 74F398QC with alternatives

Compare 54F398/B2AJC with alternatives