74F374FCQR vs JM38510/34105BSA feature comparison

74F374FCQR Fairchild Semiconductor Corporation

Buy Now Datasheet

JM38510/34105BSA National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DFP, FL20,.3 CERPACK-20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
JESD-30 Code R-XDFP-F20 R-GDFP-F20
JESD-609 Code e0
Logic IC Type D FLIP-FLOP BUS DRIVER
Number of Functions 8 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Base Number Matches 2 4
Family F/FAST
Number of Bits 8
Number of Ports 2
Output Polarity TRUE
Propagation Delay (tpd) 8.5 ns
Qualification Status Not Qualified
Seated Height-Max 2.286 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 6.731 mm

Compare JM38510/34105BSA with alternatives