74F374FC vs 54F374FM-MLS feature comparison

74F374FC Fairchild Semiconductor Corporation

Buy Now Datasheet

54F374FM-MLS Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DFP, FL20,.3 DFP, FL20,.3
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDFP-F20 R-GDFP-F20
JESD-609 Code e0 e0
Logic IC Type D FLIP-FLOP BUS DRIVER
Number of Functions 8 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL20,.3 FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 2 2
Family F/FAST
Max Frequency@Nom-Sup 60000000 Hz
Max I(ol) 0.02 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Ports 2
Output Polarity TRUE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 86 mA
Propagation Delay (tpd) 8.5 ns
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.286 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 6.731 mm

Compare 74F374FC with alternatives

Compare 54F374FM-MLS with alternatives