74F27PC vs 74F02SPC feature comparison

74F27PC National Semiconductor Corporation

Buy Now Datasheet

74F02SPC Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description 0.300 INCH, PLASTIC, DIP-14 DIP,
Reach Compliance Code compliant unknown
Family F/FAST F/FAST
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0
Length 19.18 mm
Load Capacitance (CL) 50 pF
Logic IC Type NOR GATE NOR GATE
Max I(ol) 0.02 A
Number of Functions 3 4
Number of Inputs 3 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 12 mA
Prop. Delay@Nom-Sup 6.5 ns
Propagation Delay (tpd) 4.5 ns 5.3 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 4 1
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01

Compare 74F02SPC with alternatives