74F27PC vs CD74HC02E feature comparison

74F27PC Fairchild Semiconductor Corporation

Buy Now Datasheet

CD74HC02E Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, MS-001, DIP-14 ROHS COMPLIANT, PLASTIC, DIP-14
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST HC/UH
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0 e4
Length 19.18 mm 19.305 mm
Logic IC Type NOR GATE NOR GATE
Max I(ol) 0.02 A 0.0052 A
Number of Functions 3 4
Number of Inputs 3 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 12 mA 0.04 mA
Prop. Delay@Nom-Sup 6.5 ns 27 ns
Propagation Delay (tpd) 6.5 ns 135 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO NO
Technology TTL CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Load Capacitance (CL) 50 pF
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 74F27PC with alternatives

Compare CD74HC02E with alternatives