74F259N
vs
SN74F109NE4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
TEXAS INSTRUMENTS INC
Package Description
DIP-16
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
1:8 DMUX FOLLOWED BY LATCH
Family
F/FAST
F/FAST
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
Load Capacitance (CL)
50 pF
Logic IC Type
D LATCH
J-KBAR FLIP-FLOP
Number of Bits
1
2
Number of Functions
1
2
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
75 mA
17 mA
Propagation Delay (tpd)
8 ns
9.2 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Trigger Type
LOW LEVEL
POSITIVE EDGE
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
16
JESD-609 Code
e4
Length
19.305 mm
Max Frequency@Nom-Sup
90000000 Hz
Max I(ol)
0.02 A
Package Equivalence Code
DIP16,.3
Packing Method
TUBE
Seated Height-Max
5.08 mm
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Pitch
2.54 mm
Width
7.62 mm
fmax-Min
90 MHz
Compare 74F259N with alternatives
Compare SN74F109NE4 with alternatives