74F259DC vs SNJ54F109FKR feature comparison

74F259DC Fairchild Semiconductor Corporation

Buy Now Datasheet

SNJ54F109FKR Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIP QLCC
Package Description DIP, DIP16,.3 QCCN,
Pin Count 16 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 1:8 DMUX FOLLOWED BY LATCH
Family F/FAST F/FAST
JESD-30 Code R-GDIP-T16 S-CQCC-N20
JESD-609 Code e0
Length 19.43 mm 8.89 mm
Logic IC Type D LATCH J-KBAR FLIP-FLOP
Number of Bits 1 2
Number of Functions 1 2
Number of Terminals 16 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Propagation Delay (tpd) 7 ns 10.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type LOW LEVEL POSITIVE EDGE
Width 7.62 mm 8.89 mm
Base Number Matches 2 1
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 17 mA
Screening Level MIL-PRF-38535
fmax-Min 70 MHz

Compare 74F259DC with alternatives

Compare SNJ54F109FKR with alternatives