74F258L1CQR
vs
54F258M/B2AJC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
MOTOROLA INC
|
Part Package Code |
QLCC
|
|
Package Description |
QCCN,
|
QCCN, LCC20,.35SQ
|
Pin Count |
20
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
2 : 1 MULTIPLEXER
|
|
Family |
F/FAST
|
F/FAST
|
JESD-30 Code |
S-CQCC-N20
|
S-CQCC-N20
|
Length |
8.89 mm
|
8.89 mm
|
Logic IC Type |
MULTIPLEXER
|
MULTIPLEXER
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Outputs |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
QCCN
|
Package Equivalence Code |
LCC20,.35SQ
|
LCC20,.35SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Propagation Delay (tpd) |
11 ns
|
9 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.54 mm
|
1.9 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
8.89 mm
|
8.89 mm
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Prop. Delay@Nom-Sup |
|
12 ns
|
Screening Level |
|
38535Q/M;38534H;883B
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 74F258L1CQR with alternatives
Compare 54F258M/B2AJC with alternatives