74F245DCQR vs M38510/34803BRX feature comparison

74F245DCQR Fairchild Semiconductor Corporation

Buy Now Datasheet

M38510/34803BRX Rochester Electronics LLC

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, DIP20,.3 DIP,
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family F/FAST F/FAST
JESD-30 Code R-GDIP-T20 R-GDIP-T20
JESD-609 Code e0
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.064 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 120 mA
Prop. Delay@Nom-Sup 7 ns
Propagation Delay (tpd) 7 ns 8.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 7
Screening Level MIL-PRF-38535

Compare 74F245DCQR with alternatives

Compare M38510/34803BRX with alternatives