74F244SCQR vs SN74F244NSR feature comparison

74F244SCQR Fairchild Semiconductor Corporation

Buy Now Datasheet

SN74F244NSR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, GREEN, PLASTIC, SOP-20
Pin Count 20 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 6.5 ns 6.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
JESD-609 Code e4
Length 12.6 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP20,.3
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 90 mA
Prop. Delay@Nom-Sup 6.5 ns
Seated Height-Max 2 mm
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Compare 74F244SCQR with alternatives

Compare SN74F244NSR with alternatives