74F241FC vs 54F241FM feature comparison

74F241FC Rochester Electronics LLC

Buy Now Datasheet

54F241FM Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Package Description , DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW/HIGH
Count Direction BIDIRECTIONAL
Family F/FAST F/FAST
JESD-30 Code R-GDFP-F20 R-GDFP-F20
Length 13.716 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL20,.3 FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 90 mA
Prop. Delay@Nom-Sup 6.5 ns
Propagation Delay (tpd) 6.5 ns 7 ns
Seated Height-Max 2.286 mm 2.286 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 6.731 mm 7.73 mm
Base Number Matches 3 4
Additional Feature OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Peak Reflow Temperature (Cel) NOT SPECIFIED
Temperature Grade MILITARY
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 74F241FC with alternatives

Compare 54F241FM with alternatives