74F2244SCX vs 74F2244SC feature comparison

74F2244SCX Texas Instruments

Buy Now Datasheet

74F2244SC Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Package Description SOP, 0.300 INCH, MS-013, SOIC-20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8015 mm 12.8 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 8 ns 8 ns
Seated Height-Max 2.642 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.493 mm 7.5 mm
Base Number Matches 3 4
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Pin Count 20
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare 74F2244SCX with alternatives

Compare 74F2244SC with alternatives