74F20PC
vs
MC54F20J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA INC
Part Package Code
DIP
DIP
Package Description
0.300 INCH, PLASTIC, DIP-14
DIP,
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
F/FAST
F/FAST
JESD-30 Code
R-PDIP-T14
R-GDIP-T14
JESD-609 Code
e3
e0
Length
19.18 mm
19.495 mm
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
2
2
Number of Inputs
4
4
Number of Terminals
14
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
6 ns
6.5 ns
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Load Capacitance (CL)
50 pF
Power Supply Current-Max (ICC)
5.1 mA
Qualification Status
Not Qualified
Compare 74F20PC with alternatives
Compare MC54F20J with alternatives