74F194DC
vs
54F194/BEAJC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
MOTOROLA INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP16,.3
DIP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
HOLD MODE
HOLD MODE
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
F/FAST
F/FAST
JESD-30 Code
R-GDIP-T16
R-GDIP-T16
JESD-609 Code
e0
e0
Length
19.43 mm
19.3 mm
Logic IC Type
PARALLEL IN PARALLEL OUT
PARALLEL IN PARALLEL OUT
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
8 ns
8.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.19 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
7.62 mm
fmax-Min
150 MHz
80 MHz
Base Number Matches
4
3
Load Capacitance (CL)
50 pF
Power Supply Current-Max (ICC)
46 mA
Compare 74F194DC with alternatives
Compare 54F194/BEAJC with alternatives