74F194DC vs 54SHSC166FB feature comparison

74F194DC Texas Instruments

Buy Now Datasheet

54SHSC166FB Dynex Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP GEC PLESSEY SEMICONDUCTORS
Package Description DIP, DIP16,.3 DFP, FL16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature HOLD MODE CLOCK INHIBIT; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Count Direction BIDIRECTIONAL RIGHT
Family F/FAST HSC
JESD-30 Code R-GDIP-T14 R-CDFP-F16
JESD-609 Code e0 e0
Length 19.43 mm 10.16 mm
Load Capacitance (CL) 50 pF
Logic IC Type PARALLEL IN PARALLEL OUT PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup 90000000 Hz
Number of Bits 4 8
Number of Functions 1 1
Number of Terminals 14 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DFP
Package Equivalence Code DIP16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Power Supply Current-Max (ICC) 46 mA
Propagation Delay (tpd) 8 ns 28 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.61 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 6.85 mm
fmax-Min 150 MHz
Base Number Matches 1 1
Screening Level 38535Q/M;38534H;883B

Compare 74F194DC with alternatives

Compare 54SHSC166FB with alternatives