74F194DC
vs
54HHSC165FC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
GEC PLESSEY SEMICONDUCTORS
Package Description
DIP, DIP16,.3
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Additional Feature
HOLD MODE
CLOCK INHIBIT; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Count Direction
BIDIRECTIONAL
RIGHT
Family
F/FAST
HSC
JESD-30 Code
R-GDIP-T14
R-CDFP-F16
JESD-609 Code
e0
Length
19.43 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
PARALLEL IN PARALLEL OUT
PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup
90000000 Hz
Number of Bits
4
8
Number of Functions
1
1
Number of Terminals
14
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DFP
Package Equivalence Code
DIP16,.3
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLATPACK
Power Supply Current-Max (ICC)
46 mA
Propagation Delay (tpd)
8 ns
28 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
FLAT
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
fmax-Min
150 MHz
Base Number Matches
1
1
Compare 74F194DC with alternatives
Compare 54HHSC165FC with alternatives