74F193PC vs 74F193SJ feature comparison

74F193PC Fairchild Semiconductor Corporation

Buy Now Datasheet

74F193SJ Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description 0.300 INCH, PLASTIC, MS-001, DIP-16 0.300 INCH, PLASTIC, SOIC-16
Pin Count 16 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO UP AND TCO DOWN OUTPUTS; TCO UP AND TCO DOWN OUTPUTS
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family F/FAST F/FAST
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e3
Length 19.305 mm 10.11 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 90000000 Hz
Max I(ol) 0.02 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supply Current-Max (ICC) 55 mA
Propagation Delay (tpd) 13.5 ns 13.5 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 2.108 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 5.3 mm
fmax-Min 90 MHz 90 MHz
Base Number Matches 5 2

Compare 74F193PC with alternatives

Compare 74F193SJ with alternatives