74F174SDC vs SN74F174N feature comparison

74F174SDC Fairchild Semiconductor Corporation

Buy Now Datasheet

SN74F174N Rochester Electronics LLC

Buy Now Datasheet
Obsolete Active
FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
DIP
DIP, DIP,
16
unknown unknown
8542.39.00.01 8542.39.00.01
F/FAST F/FAST
R-CDIP-T16 R-PDIP-T16
D FLIP-FLOP D FLIP-FLOP
6 6
1 1
16 16
70 °C 70 °C
TRUE TRUE
CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
11 ns 11 ns
Not Qualified
5.25 V 5.5 V
4.75 V 4.5 V
5 V 5 V
NO NO
TTL TTL
COMMERCIAL COMMERCIAL
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
POSITIVE EDGE POSITIVE EDGE
140 MHz 80 MHz
1 2
19.305 mm
5.08 mm
2.54 mm
7.62 mm

Compare 74F174SDC with alternatives