74F174PC vs N74F174N feature comparison

74F174PC Rochester Electronics LLC

Buy Now Datasheet

N74F174N YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC PHILIPS COMPONENTS
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, MS-001, DIP-16 DIP-16
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e3
Length 19.305 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1 6
Number of Functions 6 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 11 ns 11 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm
fmax-Min 80 MHz 80 MHz
Base Number Matches 4 4
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 45 mA

Compare 74F174PC with alternatives

Compare N74F174N with alternatives