74F160ADCQR
vs
SN54F160AFK-00
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Package Description
DIP,
QCCN,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TCO OUTPUT
TCO OUTPUT
Count Direction
UP
UP
Family
F/FAST
F/FAST
JESD-30 Code
R-GDIP-T16
S-CQCC-N20
Length
19.43 mm
8.89 mm
Load/Preset Input
YES
YES
Logic IC Type
DECADE COUNTER
DECADE COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Propagation Delay (tpd)
11 ns
14 ns
Seated Height-Max
5.08 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
8.89 mm
fmax-Min
120 MHz
120 MHz
Base Number Matches
1
1
Qualification Status
Not Qualified
Compare 74F160ADCQR with alternatives
Compare SN54F160AFK-00 with alternatives