74F160ADC vs 74F160ASPC feature comparison

74F160ADC Texas Instruments

Buy Now Datasheet

74F160ASPC Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP, DIP16,.3 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT TCO OUTPUT
Count Direction UP UP
Family F/FAST F/FAST
JESD-30 Code R-GDIP-T16 R-PDIP-T16
JESD-609 Code e0
Length 19.43 mm
Load/Preset Input YES YES
Logic IC Type DECADE COUNTER DECADE COUNTER
Max Frequency@Nom-Sup 90000000 Hz
Max I(ol) 0.02 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 55 mA
Propagation Delay (tpd) 11 ns 11 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm
fmax-Min 120 MHz 120 MHz
Base Number Matches 1 2
Part Package Code DIP
Pin Count 16

Compare 74F160ADC with alternatives

Compare 74F160ASPC with alternatives