74F158ASJX
vs
QS74FCT2257TZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
QUALITY SEMICONDUCTOR INC
Package Description
,
ZIP, ZIP16,.1
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Base Number Matches
3
1
Rohs Code
No
Family
FCT
JESD-30 Code
R-PZIP-T20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max I(ol)
0.012 A
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Equivalence Code
ZIP16,.1
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Compare 74F158ASJX with alternatives
Compare QS74FCT2257TZ with alternatives