74F158ASJX vs JM38510/33904B2A feature comparison

74F158ASJX Texas Instruments

Buy Now Datasheet

JM38510/33904B2A Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Package Description , QCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type MULTIPLEXER MULTIPLEXER
Base Number Matches 3 4
Part Package Code QLCC
Pin Count 20
Family F/FAST
JESD-30 Code S-CQCC-N20
Length 8.89 mm
Number of Functions 4
Number of Inputs 2
Number of Outputs 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape SQUARE
Package Style CHIP CARRIER
Propagation Delay (tpd) 8 ns
Qualification Status Not Qualified
Seated Height-Max 1.9 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 8.89 mm

Compare 74F158ASJX with alternatives

Compare JM38510/33904B2A with alternatives