74F153PCQM vs M38510/33902SEA feature comparison

74F153PCQM Fairchild Semiconductor Corporation

Buy Now Datasheet

M38510/33902SEA Texas Instruments

Buy Now
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level 2A
Number of Functions 2 2
Number of Inputs 4 4
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Part Package Code DIP
Pin Count 16
Family F/FAST
Max I(ol) 0.02 A
Number of Outputs 1
Output Characteristics 3-STATE
Output Polarity TRUE
Power Supply Current-Max (ICC) 20 mA
Prop. Delay@Nom-Sup 9 ns
Propagation Delay (tpd) 9 ns
Screening Level MIL-PRF-38535 Class S
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare 74F153PCQM with alternatives

Compare M38510/33902SEA with alternatives