74F14D vs MC74ACT04MR2 feature comparison

74F14D YAGEO Corporation

Buy Now Datasheet

MC74ACT04MR2 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS ON SEMICONDUCTOR
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST ACT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supply Current-Max (ICC) 32 mA
Propagation Delay (tpd) 7 ns 9 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 4 1
Rohs Code No
Part Package Code SOIC
Package Description SOP, SOP14,.3
Pin Count 14
JESD-609 Code e0
Length 10.2 mm
Max I(ol) 0.024 A
Package Equivalence Code SOP14,.3
Packing Method TR
Prop. Delay@Nom-Sup 9 ns
Schmitt Trigger NO
Seated Height-Max 2.05 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 5.275 mm

Compare 74F14D with alternatives

Compare MC74ACT04MR2 with alternatives